You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NGL-COM2A - 

Bench Power Supply, Adjustable, 2 Output, 0 V, 20 V, 6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NGL-COM2A
Order Code:
3052022
Product Range
NGL200 Series
Technical Datasheet:
NGL-COM2A   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
2 Output
:
0V
:
20V
:
-
:
6A
:
120W
:
-
:
230V
:
3 Years
:
NGL200 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

R&S®NGL200 power supplies are perfect for challenging applications supporting the development of power amplifiers and MMICs. Their short recovery times enable them to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.
  • Max. output power: 120 W
  • Voltage per channel: 0 V to 20 V
  • Max. current per channel: 6 A
  • Load recovery time: < 30 µs
  • Ripple and noise: < 500 µVRMS / < 1 mARMS
  • Electronic fuse, overvoltage protection, overpower protection, overtemperature protection
  • Remote control interfaces std. USB, LAN, optional R&S NGE-K102 wireless LAN
  • Optional R&S NGE-K103 digital I/O (4bit)
  • Protection functions to safeguard instrument and DUT
  • TFT 5'' 800 x 480 Pixel WVGA capacitive touch screen with intuitive user interface
  • Mains nominal voltage is 115V/230V (±10%) 50/60Hz, power consumption maximum is 400W
  • Operating temperature range +5°C to +40°C
  • Dimension is 222mm x 97mm x 436mm, weight is 7.3Kg
  • Saver bundle - up to 11% off, already included in price

Related Searches

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/03/20

€2,900.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,900.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.