You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NGE102.
NGE102. -ROHDE & SCHWARZ - Bench Power Supply, Adjustable, 2 Output, 0 V, 32 V, 0 A, 3 A
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- NGE102.
- Order Code:
- 2723126
- Product Range
- NGE100 Series
- Technical Datasheet:
- NGE102. Datasheet
Product Range Selector (NGE100 Series)
See all from this product rangeAlternatives for NGE102.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2 Output
- :
- 0V
- :
- 32V
- :
- 0A
- :
- 3A
- :
- 66W
- :
- 0VAC
- :
- 230VAC
- :
- 3 Years
- :
- NGE100 Series
- :
- -
Technical Docs (4)
Product Overview
- Maximum output power is 66W
- Output voltage per channel is 0V to 32V, output current per channel is 0A to 3A
- Electronic fuse, overvoltage protection, overpower protection, overtemperature protection
- USB interface (VCP/TMC), optional R&S NGE-K101 LAN (LXI), optional R&S NGE-K102 wireless LAN, unique in this class
- Optional R&S NGE-K103 digital I/O (4bit)
- Protection functions to safeguard instrument and DUT
- 3.5", QVGA(320 × 240 pixel) display
- Mains nominal voltage is 115V/230V (±10%) 50/60Hz, power consumption maximum is 180W
- Operating temperature range 0°C to +40°C
- Dimension is 222mm x 88mm x 280mm, weight is 4.4Kg
- All channels are galvanically separated and earthfree
- All channels are electrically equivalent with the same voltage, current and power
- Parallel and serial operation through V/I tracking
- Tracking and link functions
Applications
Test & Measurement
Contents
NGE102 two-channel power supply, Set of power cables, Quick start guide.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each