You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RBX-PLA-FS002
RBX-PLA-FS002 -ROBOX - 3D Printer Filament, 1.75mm Dia, Grey, PLA, 700 g
- Manufacturer:
- ROBOX ROBOX
- Manufacturer Part No:
- RBX-PLA-FS002
- Order Code:
- 2440176
- Product Range
- Robox RBX01
- Technical Datasheet:
- RBX-PLA-FS002 Datasheet
Product Range Selector (Robox RBX01)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- Grey
- :
- PLA (Polylactide)
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 700g
- :
- -
- :
- Robox RBX01
Technical Docs (1)
Product Overview
- 1.75mm PLA filament
- Length: 240m
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each