You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RT9008GE

LDO VOLTAGE REGULATOR CTRL, ADJ, SOT23-6

RICHTEK RT9008GE
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT9008GE
Order Code:
2729782
Technical Datasheet:
RT9008GE   Datasheet
See all Technical Docs

Product Overview

The RT9008GE from Richtek is a low dropout linear regulator controller with soft-start in 6 pin SOT-23 package. This is a wide input range, low dropout voltage regulator controller with soft-start function. The part drives an external N-MOSFET and can operate with VCC power range from 4.5V to 13.5V. With this flexible topology and wide input voltage range the RT9008 is suitable for various applications. The soft-start function can reduce the input inrush current by adjusting the external capacitor. It is used in desktop/notebook PC, DSC and processor power sequencing.
  • Programmable output voltage
  • High current driver for high current FET
  • Adjustable soft start time
  • High accuracy ±2% reference voltage
  • Quick line and load transient response
  • Enable control, PSRR of 50 db at 100Hz (no load)
  • POR threshold voltage of 4.5V (maximum), VCC quiescent current of 0.8mA (maximum)
  • Amplifier voltage gain of 70db
  • Ambient temperature range from -40°C to 85°C
  • Output turn-on rise time of 1ms at VOUT = 1.2V, COUT = 1000µF, CSS = 4.7nF

Applications

Power Management, Portable Devices, Consumer Electronics

Warnings

Devices is ESD sensitive handling precaution is recommended.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
13.5V

:
Adjustable

:
N - Channel MOSFET

:
SOT-23

:
6Pins

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

€0.376

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.376
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.335
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.284
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.246
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.208
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.142
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ €0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ €0.121
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --