You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RT8494GS
RT8494GS -RICHTEK - LED Driver, Buck-Boost, 4.5V to 36V input, 1 Output, 1 MHz Switch. Frequency, 90V out, SOP-14
- Manufacturer:
- RICHTEK RICHTEK
- Manufacturer Part No:
- RT8494GS
- Order Code:
- 2630223
- Technical Datasheet:
- RT8494GS Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, Buck-Boost
- :
- 4.5V
- :
- 36V
- :
- 90V
- :
- -
- :
- 1MHz
- :
- 1Outputs
- :
- SMD
- :
- SOP
- :
- 14Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | €0.99 | |
10+ | €0.91 | |
100+ | €0.85 | |
250+ | €0.78 | |
500+ | €0.72 | |
1000+ | €0.67 |
Pricing is unavailable. Please contact customer services.