You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RT7306GS
RT7306GS -RICHTEK - LED Driver, Buck-Boost, Flyback, 11V to 34V input, 1 Output, SOP-8
- Manufacturer:
- RICHTEK RICHTEK
- Manufacturer Part No:
- RT7306GS
- Order Code:
- 2545859
- Technical Datasheet:
- RT7306GS Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck-Boost, Flyback
- :
- 11V
- :
- 34V
- :
- -
- :
- -
- :
- -
- :
- 1Outputs
- :
- SMD
- :
- SOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €1.62 | |
50+ | €1.42 | |
100+ | €1.14 | |
250+ | €0.994 | |
500+ | €0.966 | |
1000+ | €0.767 | |
2500+ | €0.717 | |
5000+ | €0.678 |
Pricing is unavailable. Please contact customer services.