You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RT7257DLZSP
RT7257DLZSP -RICHTEK - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 800mV-12Vout, 3Aout, SOP-8
- Manufacturer:
- RICHTEK RICHTEK
- Manufacturer Part No:
- RT7257DLZSP
- Order Code:
- 2341354
- Technical Datasheet:
- RT7257DLZSP Datasheet
Product Overview
- Integrated N-MOSFET switches
- Current-mode control
- Pin-short matrix feature
- Programmable soft-start
- Cycle-by-cycle overcurrent protection
- Undervoltage lockout input
- Up to 95% efficiency
- ±1.5% High accuracy reference voltage
Applications
Wireless, Communications & Networking, Consumer Electronics, Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 4.5V
- :
- 18V
- :
- 1Outputs
- :
- SOP
- :
- 8Pins
- :
- 3A
- :
- 800mV
- :
- 12V
- :
- 1.4MHz
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €0.71 | |
25+ | €0.54 | |
100+ | €0.47 | |
250+ | €0.41 | |
500+ | €0.36 | |
1000+ | €0.33 |
Pricing is unavailable. Please contact customer services.