Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
Whatever your switching application this one channel SABRE Remote control system with 4 individual 230V outputs and it’s waterproof IP68 enclosure will be a great choice. The SABRE remote control system has been designed as a rugged hand held transmitter, with a range of up to 2km and a battery life of five years (operating 100 times per day). Each receiver has 4 switched relay outputs each capable of switching up to 12A @230V. Using the easy-learn process each relay can be controlled from any switch on the transmitter. Using the latest technology the receiver automatically responds to the transmitter handset with an acknowledgment signal for increased reliability.
- Useful for remote outdoor switching, access control, pond pumps and lights and industrial control
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.865
WEEE Code:0999