You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAA2230114GSP#MA1
AC / DC Converter, Buck, 85 to 265 VAC, 5 W, NSOIC-7, -40 °C to 85 °C
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RAA2230114GSP#MA1
- Order Code:
- 3773126RL
- Technical Datasheet:
- RAA2230114GSP#MA1 Datasheet
Alternatives for RAA2230114GSP#MA1
Product Overview
- Ultra-low standby power (<10mW)
- No audible noise
- Low quiescent current (<100µA)
- Low EMI with frequency dithering
- Programmable PFM allows optimization of COUT for various standby power requirements
- Overtemperature protection (OTP)
- Built-in frequency dithering further reduces the EMI noise spectrum
- Hicc-up protections for output fault conditions such as short-circuit, overload and open feedback
- Available in 7 lead SOIC package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85V
- :
- 265V
- :
- NSOIC
- :
- 7Pins
- :
- 5W
- :
- Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €0.557 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.