You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R9A07G043F01GBG#BC0

Microprocessor, SoC, RISC, RZ Family, 1 GHz, LFBGA-266

Date/Lot Code
RENESAS R9A07G043F01GBG#BC0
RENESAS R9A07G043F01GBG#BC0
RENESAS R9A07G043F01GBG#BC0
RENESAS R9A07G043F01GBG#BC0
RENESAS R9A07G043F01GBG#BC0
RENESAS R9A07G043F01GBG#BC0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R9A07G043F01GBG#BC0
Order Code:
4051133
Product Range
RZ Family RZ/Five Group Microprocessors
See all Technical Docs

Product Range Selector (RZ Family RZ/Five Group Microprocessors)

See all from this product range

Product Overview

RZ/Five general-purpose microprocessor (MPU) is embedded with a 64-bit RISC-V ISA* compliant CPU (AX45MP Single) operating at 1.0GHz. It has many built-in interfaces including 16bit DDR3L/DDR4 interface, Gbit-Ethernet, CAN, and USB 2.0, making it ideal for applications such as entry-class social infrastructure gateway control equipment and industrial gateway control equipment. The RZ/Five MPU enables scaling of development through a mutual migration between Arm® and RISC-V cores.
  • 1× AX45MP (1.0GHz)
  • 16bit DDR3L/DDR4-1600 (in line ECC)
  • 2× Gigabit Ethernet, 2× CAN (CAN-FD), 2× USB2.0 (host, host/peripheral)
  • 2× SDHI (UHS-I, UHS-I/MMC), 1× SPI-Multi IO (4bit DDR), 4× I2C
  • 5× UART, 3× RSPI, 2× 12bit ADC, 1× thermal sensor
  • 2 channel Gigabit Ethernet
  • 13mm x 13mm, 0.5mm pitch 361pins BGA package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RZ Family RZ/Five Group Microprocessors

:
1GHz

:
RISC

:
LFBGA

:
361Pins

:
RZ

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available to manufacturer lead time 19 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€6.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 952 Minimum: 952
  • 952+
Quantity Price Your Price
 
 
952+ €6.90
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --