You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R9A07G043F00GBG#BC0
Microprocessor, SoC, RISC, RZ Family, 1 GHz, LFBGA-266
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R9A07G043F00GBG#BC0
- Order Code:
- 4051135
- Product Range
- RZ Family RZ/Five Group Microprocessors
- Technical Datasheet:
- R9A07G043F00GBG#BC0 Datasheet
Product Range Selector (RZ Family RZ/Five Group Microprocessors)
See all from this product rangeProduct Overview
- 1× AX45MP (1.0GHz)
- 16bit DDR3L/DDR4-1600 (in line ECC)
- 2× Gigabit Ethernet, 2× CAN (CAN-FD), 2× USB2.0 (host, host/peripheral)
- 2× SDHI (UHS-I, UHS-I/MMC), 1× SPI-Multi IO (4bit DDR), 4× I2C
- 5× UART, 3× RSPI, 2× 12bit ADC, 1× thermal sensor
- 1 channel Gigabit Ethernet
- 11mm x 11mm, 0.5mm pitch 266pins BGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RZ Family RZ/Five Group Microprocessors
- :
- 1GHz
- :
- RISC
- :
- LFBGA
- :
- 266Pins
- :
- RZ
- :
- -
- :
- -
Technical Documents (2)
Available to manufacturer lead time 19 weeks
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1408+
Quantity | Price | Your Price |
---|---|---|
1408+ | €6.65 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.