You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL78434EVAL1Z - 

Evaluation Board, Half-Bridge Driver, 3A Source, 4A Sink, Independent Inputs/Outputs

ISL78434EVAL1Z - Evaluation Board, Half-Bridge Driver, 3A Source, 4A Sink, Independent Inputs/Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL78434EVAL1Z
Order Code:
2946626

Product Overview

Renesas' AEC-Q100 qualified 100V half-bridge drivers safely drive MOSFETs for bidirectional controllers in 12V to 48V automotive hybrid powertrains. The advanced ISL784x4 MOSFET driver family enables high current DC/DC conversion with adjustable dead time and maximum efficiency. The ISL784x4 drivers are also well suited for 12V to 24V bidirectional DC/DC converters, as well as other high current buck or boost applications.

Product Information

:
Renesas
:
ISL78434AVEZ
:
Power Management
:
Half Bridge Driver
:
Eval Board ISL78434AVEZ
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

€186.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €186.00