Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 490+ | €3.150 (€3.8745) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 490
Multiple: 490
€1,543.50 (€1,898.50 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGL0651DKILF
Order Code4207987
Technical Datasheet
Clock IC TypeClock Generator
Frequency25MHz
No. of Outputs6Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
9FGL0651DKILF is a 3.3V PCIe Gen1-5 clock generator. Applications include servers/high-performance computing, nVME storage, networking, accelerators, industrial control.
- 6 clock output, 85 output impedance
- 2, 4, 6, or 8 100MHz PCIe output pairs, one 3.3V LVCMOS REF output with wake-OnLAN (WOL) support
- 90fs RMS typical jitter (PCIe Gen5 CC), <lt/>50ps cycle-to-cycle jitter on differential outputs
- <lt/> 50ps output-to-output skew on differential outputs, ±0ppm synthesis error on differential outputs
- 2 selectable SMBus addresses, DIF outputs blocked until PLL is locked, clean system start-up
- VDDIO rail allows 35% power savings at optional 1.05V
- SMBus-selectable features allows optimization to customer requirements
- 25MHz input frequency
- OE# pins support PCIe CLKREQ# function, pin-selectable SRnS 0%, CC 0% and CC/SRIS -0.5% spread
- 40 pin VFQFPN package, operating temperature range from -40 to 85°C
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
6Outputs
Supply Voltage Max
3.465V
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
25MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability
WEEE Code:0000