You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
357
Battery, Non-rechargeable, Watch, Single Cell, 1.55 V, SR44, Silver Oxide, 190 mAh, Flat Top, 11.6mm
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- 357
- Order Code:
- 2066062
- Technical Datasheet:
- 357 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.55V
- :
- Silver Oxide
- :
- SR44
- :
- Flat Top
- :
- 190mAh
- :
- 11.6mm
- :
- 5.4mm
- :
- -
- :
- 1
- :
- -
- :
- 2.3g
- :
- SR1154W
- :
- 1107SO
- :
- -
Technical Documents (2)
Product Overview
- IEC code of battery is SR1154
- NEDA code of battery is 1107SO
- Available in SR44 standard size
- Nominal Voltage of 1.55V
- Battery capacity of 190mAh
- Discharge over 5.62kohm at 25°C to 1.2 V
- Operating temperature range 0°C to 60°C
- Battery weight is 2.30g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
768 In stock Need more?
598 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
170 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 15 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.00 | |
10+ | €1.74 | |
25+ | €1.66 | |
50+ | €1.59 | |
100+ | €1.53 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.