Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMH24-0.5-CT
Order Code3551818
Product RangeRPMH-0.5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €9.650 (€11.8695) |
| 5+ | €8.390 (€10.3197) |
| 10+ | €7.120 (€8.7576) |
| 50+ | €5.860 (€7.2078) |
| 100+ | €5.650 (€6.9495) |
| 250+ | €5.540 (€6.8142) |
Price for:Each
Minimum: 1
Multiple: 1
€9.65 (€11.87 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMH24-0.5-CT
Order Code3551818
Product RangeRPMH-0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom24V
Output Current Max500mA
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min25.5V
Input Voltage DC Max65V
Depth12.19mm
Width12.19mm
Height3.75mm
Product RangeRPMH-0.5 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
24V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
25.5V
Depth
12.19mm
Height
3.75mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Module
Output Power Max
12W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
65V
Width
12.19mm
Product Range
RPMH-0.5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
WEEE Code:0000