Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part NoLGTRAY12
Order Code3532548
Product RangeRUP - Divider Trays
Also Known AsGTIN UPC EAN: 5060024802290
127 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €12.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part NoLGTRAY12
Order Code3532548
Product RangeRUP - Divider Trays
Also Known AsGTIN UPC EAN: 5060024802290
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial12.2"
External Height - Metric310mm
External Width - Imperial14.76"
External Width - Metric375mm
External Depth - Imperial3.54"
External Depth - Metric90mm
Product RangeRUP - Divider Trays
SVHCTo Be Advised
Product Overview
Clear storage compartment tray that can be used on its own or with the 35, 50, 64 and 84 litre multi-use boxes.
- External Dimensions (HxWxD): 310mm x 375mm x 90mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
310mm
External Width - Metric
375mm
External Depth - Metric
90mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
12.2"
External Width - Imperial
14.76"
External Depth - Imperial
3.54"
Product Range
RUP - Divider Trays
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84229010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.747
WEEE Code:0000