Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTECH
Manufacturer Part NoREADYBOX90
Order Code3389861
Product RangeReadybox Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAYTECH
Manufacturer Part NoREADYBOX90
Order Code3389861
Product RangeReadybox Series
Product RangeReadybox Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- IP rating: IP69K
- Ready to use, they can be installed in all environmental conditions
- Also suitable for wet or flooded environments
- Always re-enterable
- Pre-filled with gel. Non-toxic and non-classified as hazardous under CLP
- Pre-threaded entries for cable gland mounting
- Snap shut closure, does not require screws
- Wall or external ceiling fixing system
- Halogen free & UV resistant
- No shelf life
- Supplied with 3x M25 cable glands
- Cable entry diameters: 6 - 18mm
- Dimensions (WxDxH): 90x90x45mm
Technical Specifications
Product Range
Readybox Series
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
WEEE Code:0000