Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1438
Order Code4416503
Also Known AsGTIN UPC EAN: 5056561803906
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1438
Order Code4416503
Also Known AsGTIN UPC EAN: 5056561803906
Add-On-Card & Module Type-
For Use WithRaspberry Pi 5 Boards
Product Range-
Product Overview
Raspberry Pi AI Kit bundles an M.2-format Hailo 8L AI accelerator with the Raspberry Pi M.2 HAT+ to offer customers access to excellent inferencing performance on the Raspberry Pi 5. It is the first in a range of “Raspberry Pi AI” accessories that will be launched to enhance the AI capabilities of Raspberry Pi products. Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the active cooler in place.
- Based on Hailo 8L accelerator with up to 13 TOPS inferencing performance
- Conforms to the HAT+ specification
- Supplied pre-assembled on a Raspberry Pi M.2 HAT+ so ready out of box to use with a Raspberry Pi 5
- Fully integrated into Raspberry Pi’s camera software stack
Technical Specifications
Add-On-Card & Module Type
-
Product Range
-
For Use With
Raspberry Pi 5 Boards
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
WEEE Code:0303