You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RPI3-MODBP-BULK.
RPI3-MODBP-BULK. -RASPBERRY-PI - Single Board Computer, Bulk Pack, 150 x Raspberry Pi 3 Model B+ Boards
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI3-MODBP-BULK.
- Order Code:
- 2842229
- Product Range
- Raspberry Pi 3 Model B+
- Technical Datasheet:
- RPI3-MODBP-BULK. Datasheet
Product Range Selector (Raspberry Pi 3 Model B+)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A53
- :
- BCM2837B0
- :
- 150 Raspberry Pi 3 Model B+ boards only
- :
- Raspberry Pi 3 Model B+
Technical Docs (1)
Product Overview
- Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
- PoE capability via a separate PoE HAT
- Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
- 40 pin extended GPIO
- 4 x USB 2 ports
- Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
- MicroSD card slot for operating system and data storage
- 4-pole stereo audio/composite video output port
- 4-pole stereo audio/composite video output port
- MicroSD card slot for operating system and data storage
- Power over Ethernet (PoE) enabled (requires separate PoE HAT)
- Power supply requirements - 5V/2.5A DC via micro USB or GPIO
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Contents
Contains 150 x Raspberry Pi 3 Model B+
41,581 In stock Need more?
41,581 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/06/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each