You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI2-MODB-8GB-NOOBS.

RPI2-MODB-8GB-NOOBS. -RASPBERRY-PI - RASPBERRY PI 2 MODEL B 8GB NOOBS MICROSD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI2-MODB-8GB-NOOBS.
Order Code:
2461032
Product Range
Kits and Bundles Including Pi
See all Technical Docs

Product Range Selector (Kits and Bundles Including Pi)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM7
:
BCM2836
:
Raspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter
:
Kits and Bundles Including Pi
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The RPI2-MODB-8GB-NOOBS is a Raspberry Pi2 Module B and a 8GB Micro SD Card preloaded with NOOBS software. The Raspberry The Pi 2 model B is the second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2836 system on chip with 900MHz ARM Cortex-A7 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10. NOOBS software act as a handy tool to edit the config. txt configuration file for the currently installed operating system.
  • Broadcom BCM2836 SoC full HD multimedia applications processor
  • 1GB SDRAM operates at 450MHz
  • 40 pin extended GPIO
  • 10/100 Ethernet RJ45 onboard network
  • 4 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

Contents

Raspberry Pi 2 model B, 8GB Class 10 Micro SD Card with NOOBS preloaded, Micro SD Card to SD Card Adapter.

No Longer Stocked

€44.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €44.55
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €39.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --