You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO 3
3D Printer, 300 mm x 300 mm x 300 mm, 240 VAC, 600W, 1.75mm, LAN, Live Camera, USB, Wi-Fi, IdeaMaker
- Manufacturer:
- RAISE3D RAISE3D
- Manufacturer Part No:
- PRO 3
- Order Code:
- 4034822
- Product Range
- Pro3 Series
- Technical Datasheet:
- PRO 3 Datasheet
Product Range Selector (Pro3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.25mm
- :
- ABS, ASA, HIPS, Nylon, PETG, PLA, PC, PP, TPE, TPU & Carbon Fibre / Wood Composites
- :
- 300mm x 300mm x 300mm
- :
- 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
- :
- 150mm/s
- :
- 240VAC
- :
- 600W
- :
- LAN, Live Camera, USB, WiFi
- :
- 3MF, OBJ, OLTP, STL
- :
- IdeaMaker
- :
- Linux, Mac OS, Windows
- :
- Pro3 Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Interchangeable hot end and extruder cover, air flow manager, EVE smart assistant
- Lightweight cable with digital temperature measurement
- Auto bed levelling, automatic pausing with door/lid sensors
- Flexible build plate, HD camera, FFF print technology
- Build volume (W × D × H) of 300 × 300 × 300mm (single extruder), 255 × 300 × 300mm (dual extruder)
- 100 to 240VAC 50/60 Hz 230V at 3.3A input, 24VDC 600W power supply output
- 1.75mm filament diameter, silicone heated bed, Wi-Fi, LAN, USB port, live camera connectivity
- Machine size (W × D × H) of 620mm × 626mm × 760mm
- Operating ambient temperature of 15 to 30°C, 10-90% RH non-condensing
- Slicing software of ideaMaker, 7inch touch screen user interface
1 In stock Need more?
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/04/23
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each