Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1133-8-SS
Order Code1873653
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
100+ | €1.120 |
500+ | €1.040 |
1000+ | €0.950 |
Price for:Each
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1133-8-SS
Order Code1873653
Technical Datasheet
Spacer TypeRound
Spacer MaterialStainless Steel
Outer Diameter6.35mm
Inner Diameter4.216mm
Overall Length22.225mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Spacer Type
Round
Outer Diameter
6.35mm
Overall Length
22.225mm
SVHC
No SVHC (17-Dec-2015)
Spacer Material
Stainless Steel
Inner Diameter
4.216mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002735
WEEE Code:0000