You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RADIOMETRIX TX2A-434-64
RF Module, FM Data Transmitter, 434.42 Mhz, 64Kbps
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- TX2A-434-64
- Order Code:
- 1348822
- Technical Datasheet:
- TX2A-434-64 Datasheet
Product Overview
- CE certified by independent Notified Body
- Verified to comply with harmonised radio standard EN 300 220-3 and EMC standard EN 301 489-3
- Data rates up to 64kbps
- Usable range up to 300m
- Fully screened
- Crystal-locked PLL, FM modulated at up to 64Kbps
- Operation from 2.2V to 16V (Dependent on version)
- 10dBm on 433.92MHz
- High efficiency, >30%, DC to RF, 2nd harmonic, > -60dBc
- Improved frequency and deviation accuracy
Applications
Communications & Networking, Security, Industrial, Portable Devices, System Monitoring, Consumer Electronics, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 64Kbps
- :
- 434.42MHz
- :
- -
- :
- 3V
- :
- 16V
- :
- 11mA
- :
- Home / Industrial Automation, Remote Control
- :
- -
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | €14.82 | |
5+ | €13.87 | |
10+ | €12.48 | |
50+ | €11.84 | |
100+ | €11.22 | |
250+ | €10.47 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.