Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €57.140 |
3+ | €56.020 |
10+ | €54.330 |
Price for:Each
Minimum: 1
Multiple: 1
€57.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS000504
Order Code3531364
Product RangePULSE PowerCON Leads
Connector to ConnectorNeutrik powerCON Receptacle to Neutrik powerCON Receptacle
Cable Length - Metric10m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product RangePULSE PowerCON Leads
Cable Length - Imperial33ft
SVHCNo SVHC (25-Jun-2020)
Product Overview
PowerCON power link leads featuring genuine Neutrik NAC3FCA and NAC3FCB connectors. These are suitable for linking mains power between most modern stage & disco lighting which use PowerCON connectors.
- Length: 10m
- High quality black flexible mains cable (3 Core 1.5mm² )
- Genuine Neutrik powerCON connectors
Technical Specifications
Connector to Connector
Neutrik powerCON Receptacle to Neutrik powerCON Receptacle
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
-
Product Range
PULSE PowerCON Leads
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.135
WEEE Code:0407