Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €3.040 (€3.7392) |
10+ | €2.670 (€3.2841) |
Price for:Each
Minimum: 1
Multiple: 1
€3.04 (€3.74 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRW9-021
Order Code3384505
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeRF Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
RF Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0407