Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSTTPM
Order Code3409525
Maximum Screen Size-
Bracket TypePole Mount
Load Max10kg
VESA Standard75/100
SVHCTo Be Advised
Product Overview
A tilting LCD pole mount bracket that will fit any 30-50mm diameter pole including 35mm PA speaker stands and 50mm standard truss. It can be quickly and easily mounted on a horizontal or vertical pole and allows the monitor to be tilted or rotated.
Technical Specifications
Maximum Screen Size
-
Load Max
10kg
SVHC
To Be Advised
Bracket Type
Pole Mount
VESA Standard
75/100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.385
WEEE Code:0000