Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.800 |
3+ | €6.280 |
25+ | €5.760 |
50+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€6.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91372
Order Code3400659
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- DVI-D dual link plug to plug lead
- OFC cable with ferrite suppressors
- Moulded plastic plugs with thumb screws
- Gold plated contacts
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364
WEEE Code:0000