Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
3+ | €1.150 |
25+ | €1.080 |
50+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03769
Order Code3402135
Connector Type A2.5mm 4 Pole Jack Plug
Connector Type B2.5mm 4 Pole Jack Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Nickel plated contacts
- Moulded body & strain relief
- Ideal for small portable devices with 2.5mm jack connection
Technical Specifications
Connector Type A
2.5mm 4 Pole Jack Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
2.5mm 4 Pole Jack Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
WEEE Code:0000