Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03748
Order Code3400462
Product RangeAudio / Video Cable Assemblies
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
3+ | €1.600 |
25+ | €1.430 |
50+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03748
Order Code3400462
Product RangeAudio / Video Cable Assemblies
Connector Type A3.5mm 4 Pole Jack Plug
Connector Type B2.5mm 4 Pole Jack Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product RangeAudio / Video Cable Assemblies
SVHCTo Be Advised
Product Overview
- 3.5mm to 2.5mm 4 pole jack plug to plug lead
- Moulded plugs & strain reliefs
- Lead length: 1.8m
Applications
Audio, Consumer Electronics, DJ, Gaming, Multimedia, Wearables
Technical Specifications
Connector Type A
3.5mm 4 Pole Jack Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
2.5mm 4 Pole Jack Plug
Cable Length - Metric
1.8m
Product Range
Audio / Video Cable Assemblies
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
WEEE Code:0000