Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11531
Order Code4161831
Product RangePS Right Angle F Type Connectors
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
5+ | €3.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11531
Order Code4161831
Product RangePS Right Angle F Type Connectors
Connector TypeTV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Connector MountingCable Mount
Product RangePS Right Angle F Type Connectors
SVHCBoric acid (14-Jun-2023)
Product Overview
The PS11531 from Pro Signal is a pack of 10 right angle F plug connector.
- Solder termination with integral strain relief
Technical Specifications
Connector Type
TV Coaxial
Coaxial Termination
Solder
Product Range
PS Right Angle F Type Connectors
Connector Body Style
Straight Plug
Connector Mounting
Cable Mount
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000