Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €17.330 |
3+ | €16.330 |
25+ | €15.660 |
50+ | €15.220 |
Price for:Each
Minimum: 1
Multiple: 1
€17.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0084
Order Code4159098
Product RangePro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The PELR0084 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). Their innovative design makes this wallplate the perfect solution for HDMI cable extensions at home or the workplace. This wallplate is the ideal solution for remotely accessing HDMI Type A sockets whilst eliminating any untidy trailing or hanging cables.
- Right angled HDMI socket to socket wall plate
- Gold plated contacts
- Single HDMI 1.4 socket
- Fits any UK 1G back box
Contents
Wallplate only
Technical Specifications
Product Range
Pro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
WEEE Code:0000