Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €22.980 |
3+ | €22.350 |
25+ | €21.750 |
50+ | €21.300 |
Price for:Each
Minimum: 1
Multiple: 1
€22.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0061
Order Code4159080
Product RangePro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The PELR0061 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). This wallplate comprises of an HDMI socket, audio / video phono sockets, 3.5mm stereo jack socket and VGA socket. Their innovative design makes this the perfect solution for cable extensions at home or the workplace and the ideal solution for remotely accessing any audio / video sockets whilst eliminating any trailing or hanging cables.
- Front Connections: 1x HDMI A socket, 2x phono audio (audio Left and Right) socket, 1x phono composite video socket, VGA socket and 3.5mm stereo jack socket
- Rear Connections: HDMI A right angle socket and solders tabs for all phono and 3.5mm Jack sockets and crimp connections for VGA socket
- HDMI 1.4 Compliant
- White plastic housing
- Dimensions (HxWxD): 86x86x10mm
Contents
Wallplate only
Technical Specifications
Product Range
Pro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000