Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.060 |
10+ | €4.550 |
Price for:Each
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLWT-500
Order Code3410142
Inter Series Connector AStereo - 3.5mm
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BStereo - 3.5mm
Convert To Positions2Ways
Convert To GenderReceptacle
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 3.5mm right angled jack to 2x 3.5mm jacks
- 93mm cable
Technical Specifications
Inter Series Connector A
Stereo - 3.5mm
Convert From Gender
Plug
Convert To Positions
2Ways
SVHC
No SVHC (07-Nov-2024)
Convert From Positions
1Ways
Inter Series Connector B
Stereo - 3.5mm
Convert To Gender
Receptacle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
WEEE Code:0314