Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
3+ | €3.060 |
25+ | €2.910 |
50+ | €2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9017/4M WHITE-ROHS
Order Code3401812
Connector Type AF Type Plug
Connector Type BTV, Coaxial Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
F plug to coaxial TV plug.
- Length: 4m
Technical Specifications
Connector Type A
F Type Plug
Cable Length - Imperial
13.1ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
TV, Coaxial Plug
Cable Length - Metric
4m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
WEEE Code:0000