Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
3+ | €1.850 |
25+ | €1.760 |
50+ | €1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9009/1.5M WH WFILTER-ROHS
Order Code3401896
Connector Type ATV, Coaxial Plug
Connector Type BTV, Coaxial Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Video lead, ideal for 100Hz TV and other high resolution TV applications. Coaxial plug to coaxial plug with an integral noise filter fitted at each end.
Technical Specifications
Connector Type A
TV, Coaxial Plug
Cable Length - Imperial
4.9ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
TV, Coaxial Plug
Cable Length - Metric
1.5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
WEEE Code:0000