Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €46.8015 |
3+ | €44.0955 |
Price for:Each
Minimum: 1
Multiple: 1
€38.05 (€46.80 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP002828
Order Code4161457
Sleeving / Tubing TypeProtective
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter40mm
Length - Metric10m
Length - Imperial32ft
Product Range-
SVHCTo Be Advised
Product Overview
Textile sleeve consisting of polyester multifilaments.
- Particularly smooth inner wall, reduces frictional resistance problems and provides easy installation
- Tight woven construction helps dispense the flow of fluid in a rupture hose
- Widely used to protect hydraulic pipes, rubber hose, plastic pipes and wire harnesses from damage
- Can also be used in industrial and construction fields where outstanding hose protection is needed
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Black
Length - Metric
10m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
40mm
Length - Imperial
32ft
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
WEEE Code:0000