Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1148
Order Code4160612
FinishBlack Nickel
Product Range-
SVHCTo Be Advised
Product Overview
1-gang switched socket and cooker switch, both with neon indicator.
- Cooker switch 45A rated, mains socket 13A rated
- Compliant with BS 1363, BS 4177
- Supplied with fixing screws
- Dimensons (WxH): 145x85mm
Technical Specifications
Finish
Black Nickel
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281
WEEE Code:0000