Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1138
Order Code4160603
FinishStainless Steel
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
2-gang, screwless, switched mains socket with stainless steel finish. 2x USB ports for charging portable devices.
- 2x USB A charging ports (5V, 2.4A output)
- 240V, 13A rated
- Supplied with fixing screws
- Compliant with BS 1363
- Dimensons (WxH): 145x85mm
Technical Specifications
Finish
Stainless Steel
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
WEEE Code:0000