Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €3.010 |
5+ | €2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01408
Order Code3472031
FinishWhite Moulded
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
White, moulded cable outlet with rounded edge finish.
- 1-Gang cable outlet
- 250V, 20A Rated
- Compliant with BS 5733
- Supplied with fixtures
- Dimensions (WxH): 86x86mm
Technical Specifications
Finish
White Moulded
SVHC
No SVHC (16-Jan-2020)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
WEEE Code:0000