Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01399
Order Code3472023
FinishWhite Moulded
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
White, moulded DP switch with rounded edge finish.
- 45A, 250V Rated
- Supplied with fixtures
- Compliant with BSEN60669-1
- Dimensions (WxH): 86x86mm
Technical Specifications
Finish
White Moulded
SVHC
No SVHC (16-Jan-2020)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
WEEE Code:0000