You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO ELEC PEL00878
Heavy Duty Automatic Hand Dryer, Brushed Steel
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00878
- Order Code:
- 3472464
- Product Range
- Heavy Duty Hand Dryer
- Also Known As:
- GTIN UPC EAN: 5051259022201
- Technical Datasheet:
- PEL00878 Datasheet
Product Range Selector (Heavy Duty Hand Dryer)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.5kW
- :
- 220VAC
- :
- 267mm
- :
- 237mm
- :
- Heavy Duty Hand Dryer
Technical Documents (2)
Product Overview
- Powerful air speed, 10-15 seconds hand drying time
- 35 Second blow time from activation
- Long life motor, big energy saver
- Durable and vandal resistant
- 360° Revolving nozzle
- Blowing Volume: 270m³/h
- Air Speed: 30m/s
- IP rating: IPX 1
Also Known As
416 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €116.92 | |
3+ | €112.18 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.