Print Page
Image is for illustrative purposes only. Please refer to product description.
1,195 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
5+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00842-E
Order Code4160969
Lamp StyleGLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle220°
Equivalent Wattage88W
Luminous Flux1490lm
Power Rating15W
Supply Voltage230V
Energy RatingF
External Length125mm
External Diameter65mm
Product Range-
SVHCTo Be Advised
Product Overview
An energy efficient lighting solution designed to replace traditional incandescent bulbs.
- Non-dimmable
- B22 Lamp Base
Technical Specifications
Lamp Style
GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
88W
Power Rating
15W
Energy Rating
F
External Diameter
65mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
3000K
Beam Angle
220°
Luminous Flux
1490lm
Supply Voltage
230V
External Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
WEEE Code:1399