Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPE01137
Order Code3472614
Product RangePro Elec - Insect Killers
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01137
Order Code3472614
Product RangePro Elec - Insect Killers
Pest Control TypeInsect Killer
Dispensing Method-
Product RangePro Elec - Insect Killers
SVHCTo Be Advised
Product Overview
- 7W UV tube to attract insects
- No chemicals, fumes,spray or mess
- For indoor use
- Removable tray
- Mains operated - 1m Lead
- Dimensions (HxDia): 270mm x 105mm
Technical Specifications
Pest Control Type
Insect Killer
Product Range
Pro Elec - Insect Killers
Dispensing Method
-
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.737
WEEE Code:0000