Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01104
Order Code3361429
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric10m
Current Rating6A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial33ft
SVHCTo Be Advised
Product Overview
- 3-pin CEE 22 10A shrouded plug and socket on either end of 3-core BASEC 6A approved cable
- Black PVC mouldings and cable sheath
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
6A
Jacket Colour
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.756
WEEE Code:0212