Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No40A 4 POLE 30MA
Order Code3471785
Product Range-
Voltage Rating VAC230VAC
Voltage Rating VDC-
Current Rating40A
No. of Poles4 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised
Product Overview
Designed to protect operators against electric shocks by monitoring the leakage to earth. In the event of a fault being detected, the unit will immediatly break the circuit. Typical applications include mains sockets and outdoor lighting, kitchens, bathrooms and external applications e.g. caravans, boats etc.
- Thermal protection against accidental contact
- Captive terminal screws
- Protected against nuisance tripping
- Conforms to standards – BS EN61008
- Snap fitting to standard DIN rail for use in consumer units etc.
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
-
Voltage Rating VAC
230VAC
Current Rating
40A
Overload Current
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364
WEEE Code:0000