Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2545
Order Code3472062
Product RangePro Elec Moulded Back Box
No. of Gangs2
Internal Depth35mm
Electrical Box MaterialPlastic
Electrical Box MountingDry Lining / Wall
For Use With2x 1 Gang Plates
Product RangePro Elec Moulded Back Box
SVHCTo Be Advised
Product Overview
Dual flush mount box, allowing 2x1 gang plate accessories to be mounted side by side.
- Dry Lining Box: 35mm deep with horizontal and vertical mounting lugs
Technical Specifications
No. of Gangs
2
Electrical Box Material
Plastic
For Use With
2x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Pro Elec Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
WEEE Code:0000