You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25.106.3501.00

Lamp Holder, GU-5.3, Dichroic, 10A, 50V, 12mm Screw Mount, 140mm PTFE Cable

MULTICOMP PRO 25.106.3501.00
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25.106.3501.00
Order Code:
258908
Technical Datasheet:
25.106.3501.00   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dichroic GX5.3 Style Lamps

:
G5.3

:
Lamp Holder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 25.106.3501.00 is a G5.3-base Lamp Holder with ceramic housing and nickel contacts. This holder features PTFE insulation and nickel-plated copper and 1mm² wires. The method of wiring must be such that no stress or bending motions will be transferred to the contacts, thus reducing the contact/pressure on the lamp pins. For use with dichroic GX5.3 style lamps.
  • Rear cable entry connection
  • Screw mounts 12mm centres
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Lighting

7 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€9.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €8.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €7.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €6.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --