Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No2348AS
Order Code3472799
Product RangePro Elec Mains Socket Adaptor
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2348AS
Order Code3472799
Product RangePro Elec Mains Socket Adaptor
Convert FromUK Mains
Convert To4 x UK Mains
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangePro Elec Mains Socket Adaptor
SVHCTo Be Advised
Product Overview
- Plugs directly into 13A socket to give four outlets
- Built in circuit breaker to protect appliances
- Max load: 13A - 250V
- Complies fully with BS5733
- Dimensions (HxWxD): 110 x 220 x 28mm
- Weight: 0.22kg
Technical Specifications
Convert From
UK Mains
Current Rating
13A
Connector Body Material
-
Product Range
Pro Elec Mains Socket Adaptor
Convert To
4 x UK Mains
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215
WEEE Code:0212