Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPORTASOL
Manufacturer Part NoPPT-5
Order Code3531669
Also Known AsGTIN UPC EAN: 5099681780054
12 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €6.160 (€7.5768) |
5+ | €5.600 (€6.888) |
Price for:Each
Minimum: 1
Multiple: 1
€6.16 (€7.58 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPORTASOL
Manufacturer Part NoPPT-5
Order Code3531669
Also Known AsGTIN UPC EAN: 5099681780054
Tip / Nozzle Width1mm
Tip / Nozzle StyleFlat
For Use WithPortasol Pro Piezo Gas Soldering Iron
Product Range-
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Portasol Pro Piezo Gas Soldering Iron
SVHC
No SVHC (16-Jan-2020)
Tip / Nozzle Style
Flat
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000