You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PORTASOL - 

Soldering Iron, Gas Powered, Manual Ignition, 60 min, 400 °C

PORTASOL - Soldering Iron, Gas Powered, Manual Ignition, 60 min, 400 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PORTASOL PORTASOL
Manufacturer Part No:
PORTASOL
Order Code:
148636
Product Range
-
Technical Datasheet:
PORTASOL   Datasheet
See all Technical Docs

Product Information

:
Manual Ignition
:
60min
:
400°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PORTASOL is a cordless butane gas powered soldering tool.
  • Adjustable 10W to 60W power
  • 60 minutes run time
  • 10 seconds gas refill time
  • Heat up in 40 second
  • Flint igniting
  • Safety cut off tool

Applications

Industrial, Maintenance & Repair

Associated Products

Compare Selected

Related Searches

22 In stock

22 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

9 will be available for delivery on 24/10/19
30 will be available for delivery on 24/11/19

More stock available week commencing 16/12/19

€37.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €37.39
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.